Part Details for 08056C103KAZ2A by Kyocera AVX Components
Overview of 08056C103KAZ2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08056C103KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-08056C103KAZ2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0779 | Buy Now |
DISTI #
08056C103KAZ2A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08056C103KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 | Buy Now |
DISTI #
581-08056C103KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0620 / $0.0690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0594 | Buy Now |
Part Details for 08056C103KAZ2A
08056C103KAZ2A CAD Models
08056C103KAZ2A Part Data Attributes
|
08056C103KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056C103KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |