Part Details for 0805739:0041 by Phoenix Contact
Overview of 0805739:0041 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0805739:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7921-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$3.3350 / $4.4300 | Buy Now |
DISTI #
651-0805739:0041
|
Mouser Electronics | Terminal Block Tools & Accessories 4.2mm HZ STRIP 41-50 RoHS: Compliant | 20 |
|
$3.3300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 4 mm RoHS: Compliant |
31 In Stock |
|
$3.2800 / $4.6300 | Buy Now |
DISTI #
000000000000683117
|
Sager | Terminal Block Tools & Accessories 4.2mm HZ STRIP 41-50 Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 4 mm RoHS: Compliant |
31 In Stock |
|
$3.2800 / $4.6300 | Buy Now |
Part Details for 0805739:0041
0805739:0041 CAD Models
0805739:0041 Part Data Attributes
|
0805739:0041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0805739:0041
Phoenix Contact
Zack strip, printed horizontally: 10-section, with the numbers from 41 to 50 - ZB 4,LGS:FORTL.ZAHLEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |