-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7818
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B104J500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 244000 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
68Y8930
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B104J500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 280 |
|
$0.0410 / $0.0690 | Buy Now |
DISTI #
1292-1564-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56154 In Stock |
|
$0.0154 / $0.1600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 0.1 uF, 5%, X7R, 50 V, 0805 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0157 / $0.0183 | Buy Now |
|
Bristol Electronics | 152000 |
|
RFQ | ||
DISTI #
0805B104J500CT
|
TME | Capacitor: ceramic, 100nF, 50V, X7R, ±5%, 0805 Min Qty: 100 | 3500 |
|
$0.0084 / $0.0191 | Buy Now |
DISTI #
0805B104J500CT
|
Avnet Asia | MULTILAYER CERAMIC CAPACITORS (Alt: 0805B104J500CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2496940
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 280 |
|
$0.0309 / $0.1624 | Buy Now |
DISTI #
2496940RL
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 280 |
|
$0.0309 / $0.0367 | Buy Now |
DISTI #
2495439
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 0805, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 244000 |
|
$0.0213 / $0.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B104J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B104J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B104J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B104J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C104J5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | 0805B104J500CT vs C0805C104J5RAC7867 |
B37941K5104J070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 0805B104J500CT vs B37941K5104J070 |
MC0805B104J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | SPC Multicomp | 0805B104J500CT vs MC0805B104J500CT |