Part Details for 0805B105K500CT by Walsin Technology Corporation
Results Overview of 0805B105K500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805B105K500CT Information
0805B105K500CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0805B105K500CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0805B105K500CT
|
TME | Capacitor: ceramic, 1uF, 50V, X7R, ±10%, 0805 Min Qty: 10 | 91690 |
|
$0.0079 / $0.0690 | Buy Now |
|
DISTI #
0805B105K500CT
|
Avnet Asia | (Alt: 0805B105K500CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMTGeneralPurpose0805,X7R,1.0uF | 13850 |
|
RFQ |
US Tariff Estimator: 0805B105K500CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0805B105K500CT
0805B105K500CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0805B105K500CT Part Data Attributes
|
|
0805B105K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B105K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Capacitance | 1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.25 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PLASTIC, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for 0805B105K500CT
This table gives cross-reference parts and alternative options found for 0805B105K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B105K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 885012207103R | Wurth Elektronik | $0.1604 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 0805B105K500CT vs 885012207103R |
| AC0805KFX7R9BB105 | YAGEO Corporation | $0.1729 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 0805B105K500CT vs AC0805KFX7R9BB105 |
| CL21B105KBFSNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | 0805B105K500CT vs CL21B105KBFSNNG |
| SCM21B105KBNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | 0805B105K500CT vs SCM21B105KBNJ |
| 0805F0500105KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 0805B105K500CT vs 0805F0500105KXB |
| MT21B105K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 0805B105K500CT vs MT21B105K500CT |
| C0805X105K050TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | 0805B105K500CT vs C0805X105K050TY |
| 225458045663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | 0805B105K500CT vs 225458045663 |
| C0805X7R105K500NRH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | 0805B105K500CT vs C0805X7R105K500NRH |
| CGA4J3X7R1H105KT0Y0N | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | 0805B105K500CT vs CGA4J3X7R1H105KT0Y0N |
0805B105K500CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 0805B105K500CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the 0805B105K500CT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
The maximum operating voltage derating for the 0805B105K500CT capacitor is 80% of the rated voltage, which is 400V in this case.
-
Yes, the 0805B105K500CT capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
-
The 0805B105K500CT capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.