If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
0805B473K160CT
Yes
Yes
Active
WALSIN TECHNOLOGY CORP
, 0805
compliant
EAR99
8532.24.00.20
Walsin Technology Corporation
2.07
0.047 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
2 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
10%
16 V
0805
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.25 mm
1,625,416 of 3,262,357 parts
-0.28% change vs. last year53,601 of 100,428 parts
-0.21% change vs. last year49,783 of 1,903 parts
-9.94% change vs. last year