Part Details for 0805CS-151XJLB by Coilcraft Inc
Overview of 0805CS-151XJLB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CS-151XJLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.15UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0907 | 82 |
|
$0.4200 / $0.6300 | Buy Now |
DISTI #
SMC-0805CS-151XJLB
|
Sensible Micro Corporation | Inductor 150Nh 0805 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 34 |
|
RFQ | |
DISTI #
2286422RL
|
element14 Asia-Pacific | INDUCTOR, 150NH, 5%, 920MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 655 |
|
$0.4954 / $0.8968 | Buy Now |
DISTI #
2286422
|
element14 Asia-Pacific | INDUCTOR, 150NH, 5%, 920MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 655 |
|
$0.4954 / $0.9997 | Buy Now |
DISTI #
2286422RL
|
Farnell | INDUCTOR, 150NH, 5%, 920MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 655 |
|
$0.3498 / $0.6635 | Buy Now |
DISTI #
2286422
|
Farnell | INDUCTOR, 150NH, 5%, 920MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 655 |
|
$0.3498 / $0.7697 | Buy Now |
Part Details for 0805CS-151XJLB
0805CS-151XJLB CAD Models
0805CS-151XJLB Part Data Attributes
|
0805CS-151XJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-151XJLB
Coilcraft Inc
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-151XJLB
This table gives cross-reference parts and alternative options found for 0805CS-151XJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-151XJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-R15-JTW | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805CS-151XJLB vs CI0805-R15-JTW |
WCLA2012V1-151-R | General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, 0805, CHIP | Eaton Corporation | 0805CS-151XJLB vs WCLA2012V1-151-R |
CI0805-R15-JBW | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805CS-151XJLB vs CI0805-R15-JBW |
FHW0805UCR15JGB | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | 0805CS-151XJLB vs FHW0805UCR15JGB |
0805WL151JT | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | 0805CS-151XJLB vs 0805WL151JT |
CI0805-R15-JTQ | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-151XJLB vs CI0805-R15-JTQ |
CI0805-R15-JBQ | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-151XJLB vs CI0805-R15-JBQ |