Part Details for 0805HQ-51NXGLB by Coilcraft Inc
Overview of 0805HQ-51NXGLB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805HQ-51NXGLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 305 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.051 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1000 |
|
$0.3600 / $0.8640 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.051 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 244 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
2286443
|
Farnell | INDUCTOR, 51NH, 2%, 1.4GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1550 |
|
$0.4080 / $0.8769 | Buy Now |
DISTI #
2286443RL
|
Farnell | INDUCTOR, 51NH, 2%, 1.4GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 1550 |
|
$0.4080 / $0.7476 | Buy Now |
Part Details for 0805HQ-51NXGLB
0805HQ-51NXGLB CAD Models
0805HQ-51NXGLB Part Data Attributes
|
0805HQ-51NXGLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HQ-51NXGLB
Coilcraft Inc
General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for 0805HQ-51NXGLB
This table gives cross-reference parts and alternative options found for 0805HQ-51NXGLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HQ-51NXGLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HQ-51NXGRC | General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HQ-51NXGLB vs 0805HQ-51NXGRC |