Part Details for 0805L050WR by Littelfuse Inc
Results Overview of 0805L050WR by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805L050WR Information
0805L050WR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0805L050WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18M4776
|
Newark | Fuse, Ptc Reset, 6V, 500Ma, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Polyswitch 0805L Series, Voltage Rating:6Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.1S, Current Rating Max:100A, Length:2.2Mm Rohs Compliant: Yes |Littelfuse 0805L050WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.6600 / $1.7400 | Buy Now |
|
DISTI #
05M2228
|
Newark | Fuse, Ptc Resettable, 6V, 500Ma, 0805, Full Reel, Pptc Case Style:0805 (2012 Metric), Product Range:Polyswitch 0805L Series, Voltage Rating:6Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 0805L050WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.3000 | Buy Now |
|
DISTI #
72244494
|
RS | FUSE, 0805L SERIES, RESETTABLE, POLYMETRIC, SURFACE MOUNT, 6V, 500MA Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.1400 | RFQ |
|
|
Bristol Electronics | 2068 |
|
RFQ | ||
|
|
Bristol Electronics | 1870 |
|
RFQ | ||
|
DISTI #
0805L050WR
|
TME | Fuse: PTC polymer, 500mA, 6V, 6VDC, SMD, 0805,2012, tinned Min Qty: 1000 | 0 |
|
$1.3700 | RFQ |
|
|
ComSIT USA | PTC RESETTABLE FUSE PTC Resettable Fuse, 6V, 0.15ohm, Surface Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
FUSE6144
|
Rutronik | 0.5A 0805 SMD resettable PTCs RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1118 / $0.1217 | Buy Now |
|
DISTI #
000000000007264884
|
Sager | PTC 6V POLYFUSE SURF MOUNT 0805 .500A Min Qty: 3000 | 0 |
|
Buy Now | |
|
DISTI #
0805L050WR
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5986 |
|
$0.8910 | Buy Now |
US Tariff Estimator: 0805L050WR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0805L050WR
0805L050WR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0805L050WR Part Data Attributes
|
|
0805L050WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L050WR
Littelfuse Inc
PTC Resettable Fuse, 0.5ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Samacsys Manufacturer | LITTELFUSE | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.25 mm | |
| Package Length | 2.2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.5 mm | |
| Packing Method | TR, 7 INCH | |
| Reference Standard | CUL; TUV; UL | |
| Resistance | 0.15 Ω | |
| Resistor Type | PTC RESETTABLE FUSE | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Thermistor Application | OVERCURRENT PROTECTION | |
| Working Voltage | 6 V |
Alternate Parts for 0805L050WR
This table gives cross-reference parts and alternative options found for 0805L050WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805L050WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF-PSMF050-2 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | 0805L050WR vs MF-PSMF050-2 |
| MF-PSMF050 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | 0805L050WR vs MF-PSMF050 |
0805L050WR Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 0805L050WR is a rectangular pad with a size of 0.8mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the 0805L050WR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
Handle the 0805L050WR by the body, avoiding touching the terminations. Use a vacuum pickup or tweezers to handle the device. For rework, use a low-temperature soldering iron and a solder with a melting point below 200°C to avoid damaging the device.
-
The recommended soldering profile for the 0805L050WR is a peak temperature of 240°C, with a dwell time of 30-60 seconds above 217°C. The soldering process should be completed within 3-5 minutes.
-
Yes, the 0805L050WR is designed to withstand vibrations up to 10G. However, the device's performance and reliability may degrade under extreme vibration conditions.