If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
0805N472J500LG
Yes
Yes
Obsolete
WALSIN TECHNOLOGY CORP
, 0805
compliant
EAR99
8532.24.00.20
Walsin Technology Corporation
5.53
PRECISION
0.0047 µF
CERAMIC CAPACITOR
CERAMIC
1.25 mm
e3
2 mm
0805
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PLASTIC, 13 INCH
5%
50 V
0805(N,50V,GT10)
0805
YES
C0G
-/+30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.25 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N472J050T Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Holy Stone Enterprise Co Ltd | 0805N472J500LG vs C0805N472J050T |