Part Details for 0805PS-104KRC by Coilcraft Inc
Overview of 0805PS-104KRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0805PS-104KRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805PS-104KRC
|
Mouser Electronics | Power Inductors - SMD 0805 100uH Shld 10% 190mA 6.96Ohms RoHS: Compliant | 0 |
|
$0.8840 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 4410 |
|
$0.3400 / $0.9600 | Buy Now |
DISTI #
2286578
|
element14 Asia-Pacific | INDUCTOR, 100UH, 0.19A, 10%, PWR, 9MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8885 / $1.6888 | Buy Now |
DISTI #
2286578RL
|
element14 Asia-Pacific | INDUCTOR, 100UH, 0.19A, 10%, PWR, 9MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8885 / $1.4979 | Buy Now |
DISTI #
2286578
|
Farnell | INDUCTOR, 100UH, 0.19A, 10%, PWR, 9MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7713 / $1.8317 | Buy Now |
DISTI #
2286578RL
|
Farnell | INDUCTOR, 100UH, 0.19A, 10%, PWR, 9MHZ RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.7713 / $1.4953 | Buy Now |
Part Details for 0805PS-104KRC
0805PS-104KRC CAD Models
0805PS-104KRC Part Data Attributes
|
0805PS-104KRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805PS-104KRC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 6.96 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.38 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |