Part Details for 0805S8J0101T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0101T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805S8J0101T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805S8J0101T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 5% T/R-5000 RoHS: Compliant | 40000 |
|
$0.0010 | Buy Now |
DISTI #
0805S8J0101T5E
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 0.125W, ±5%, -55÷125°C Min Qty: 5000 | 280000 |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
SMD0805-100R
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 0.125W, ±5%, -55÷125°C Min Qty: 100 | 0 |
|
$0.0012 / $0.0116 | RFQ |
|
New Advantage Corporation | RES.(2012) 0805 100 Ohms 5% 1/8W-S 200PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2941650 |
|
$0.0016 / $0.0017 | Buy Now |
Part Details for 0805S8J0101T5E
0805S8J0101T5E CAD Models
0805S8J0101T5E Part Data Attributes
|
0805S8J0101T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0101T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0101T5E
This table gives cross-reference parts and alternative options found for 0805S8J0101T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0101T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10FZHJ101 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0101T5E vs MCR10FZHJ101 |
0805S8J0101TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0101T5E vs 0805S8J0101TAE |
HQ05S8J0101TCE | Fixed Resistor, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0101T5E vs HQ05S8J0101TCE |
0805S8J0101T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0101T5E vs 0805S8J0101T2E |
9C08052A1000JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | YAGEO Corporation | 0805S8J0101T5E vs 9C08052A1000JLHFT |
ERJ6GEYJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8J0101T5E vs ERJ6GEYJ101V |
HQ05WAJ0101TEE | Fixed Resistor, 0.1W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0101T5E vs HQ05WAJ0101TEE |
MCR10QZHJ101 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0101T5E vs MCR10QZHJ101 |
0805S8J0101TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0101T5E vs 0805S8J0101TCE |
0805S8J0101TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0101T5E vs 0805S8J0101TDE |