1,010,645
- 1. VenaTech Limited 1,000,000Buy Now
- 2. Bristol Electronics 10,645Buy Now
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 2,145 | 1 |
|
|
View this part on Bristol Electronics | 8,500 | 1 |
|
|
View this part on VenaTech Limited | 1,000,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,010,645
0805X106M6R3CT
Yes
Yes
Active
, 0805
compliant
EAR99
Walsin Technology Corporation
7.04
10 µF
CERAMIC CAPACITOR
CERAMIC
1.25 mm
e3
2 mm
SURFACE MOUNT
Yes
20%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PLASTIC, 7 INCH
20%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012X5R106M6R3NRE Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samwha Electronics | 0805X106M6R3CT vs CS2012X5R106M6R3NRE |