If you like Findchips… You will love Findchips PRO. Try it Now.

0805YC474KAT2A

Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Manufacturer AVX Corporation
Price Range $0.0250 / $0.2930

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
AP05YC474KQU4A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT AVX Corporation 0805YC474KAT2A vs AP05YC474KQU4A
AP05YC474KQU2A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT AVX Corporation 0805YC474KAT2A vs AP05YC474KQU2A
0805YC474KAT4A Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel AVX Corporation 0805YC474KAT2A vs 0805YC474KAT4A
0805YC474KA74A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP AVX Corporation 0805YC474KAT2A vs 0805YC474KA74A
0805YC474KA72A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP AVX Corporation 0805YC474KAT2A vs 0805YC474KA72A
AU05YC474KA72A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP AVX Corporation 0805YC474KAT2A vs AU05YC474KA72A
AU05YC474KAG4A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP AVX Corporation 0805YC474KAT2A vs AU05YC474KAG4A
B0805R474KCT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP SPC Multicomp 0805YC474KAT2A vs B0805R474KCT
AU05YC474KA74A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP AVX Corporation 0805YC474KAT2A vs AU05YC474KA74A
AU05YC474KAG2A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP AVX Corporation 0805YC474KAT2A vs AU05YC474KAG2A

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    91
  • 3. SGP
    89
  • 4. Germany
    84
  • 5. Brazil
    84
  • 6. New Zealand
    80
  • 7. United Kingdom
    78
  • 8. India
    71
  • 9. Romania
    71
  • 10. Indonesia
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • PMP9387 is designed for power supply of cellphone screen using OLED panel
    PMP9387: Synchronous Buck Converter by LM46002, with input voltage of 24V and wide Vout from 2V to 19V by weighted voltage control of an external dac voltage, at maximum load 1A, with highest efficiency 96%. Voltage regulation is less than 2% when load is larger than 20%.
  • CISPR 25 Class 5 Rated 6.6W Automotive Power Reference Design
    PMP9398: The PMP9398 reference design is a conducted EMI optimized 6.6W power supply design for automotive application. It features the SIMPLE SWITCHER® LM46002 synchronous buck regulator and provides a 3.3V, max 2A output. The input voltage range is 4.5V to 60V suitable for 12V automotive battery supply. The reference design has the input EMI filter stage, and the conducted EMI is tested under the CISPR 25 automotive EMC standard. The design is compliant with the Class 5 conducted emissions standard.
  • CISPR 22 Class-B Compliant Synchronous Wide Vin Buck Converter Reference Design
    PMP9457: This CISPR 22 Class-B compliant reference design features LM46002 in a 75x86mm board size. The synchronous buck regulator, LM46002, is used to generate 3.3V. The input voltage range is 4.5V to 45V and is suitable for 24V industrial supply.
  • Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →