Part Details for 0805ZC224JAT2A by Kyocera AVX Components
Overview of 0805ZC224JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805ZC224JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805ZC224JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805ZC224JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1273 | Buy Now |
DISTI #
581-0805ZC224JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71A224JU 10V .22uF X7R 0805 5% Tol RoHS: Compliant | 0 |
|
$0.0920 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0949 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
0805ZC224JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805ZC224JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1273 | Buy Now |
DISTI #
0805ZC224JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805ZC224JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1273 | Buy Now |
DISTI #
KGM21AR71A224JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71A224JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0805ZC224JAT2A
0805ZC224JAT2A CAD Models
0805ZC224JAT2A Part Data Attributes
|
0805ZC224JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805ZC224JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |