Part Details for 0805AF-182XJRB by Coilcraft Inc
Overview of 0805AF-182XJRB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805AF-182XJRB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805AF-152XJRB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805AF-272XJRB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 0805AF-182XJRB
0805AF-182XJRB CAD Models
0805AF-182XJRB Part Data Attributes
|
0805AF-182XJRB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805AF-182XJRB
Coilcraft Inc
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.98 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0805AF-182XJRB
This table gives cross-reference parts and alternative options found for 0805AF-182XJRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AF-182XJRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AF-182XJQC | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805AF-182XJRB vs 0805AF-182XJQC |
LCWF0805J1R8GTAR | General Purpose Inductor, 1.8uH, 5%, Ferrite-Core, 0907 | Kyocera AVX Components | 0805AF-182XJRB vs LCWF0805J1R8GTAR |
0805AF-182XJRC | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805AF-182XJRB vs 0805AF-182XJRC |