Part Details for 0805AS-047J-08 by FASTRON GmBH
Overview of 0805AS-047J-08 by FASTRON GmBH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0805AS-047J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805AS-047J-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1140 / $0.1290 | Order Now |
DISTI #
V72:2272_18693330
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.047uH 5% 200MHz 65Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1751 Container: Cut Strips | Americas - 802 |
|
$0.0207 / $0.0283 | Buy Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 47nH ±5% - Q: 65 - DCR: 0.31 - 500mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1269 / $0.1600 | Buy Now |
DISTI #
25935126
|
Verical | Inductor RF Chip Molded Wirewound 0.047uH 5% 200MHz 65Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 Automotive T/R Min Qty: 274 Package Multiple: 1 Date Code: 1751 | Americas - 802 |
|
$0.0207 / $0.0220 | Buy Now |
DISTI #
0805AS-047J-08
|
TME | Inductor: coil, SMD, 0805, 47nH, 0.5A, 0.31Ω, ftest: 200MHz, ±5%, Q: 65 Min Qty: 1000 | 0 |
|
$0.1330 | RFQ |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 47nH, Tolerance: 5%, Q min: 65, DCR max: 0.31, Rated DC Current: 500mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1205 / $0.1500 | Buy Now |
Part Details for 0805AS-047J-08
0805AS-047J-08 CAD Models
0805AS-047J-08 Part Data Attributes:
|
0805AS-047J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805AS-047J-08
FASTRON GmBH
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |