There are no models available for this part yet.
Overview of 0805AS-048J-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
50012-1048JLF | Amphenol Communications Solutions | High Pin Count back plane connectors, Header, Vertical 3 Row 0 Guides, Solder tail, 48 Positions |
Price & Stock for 0805AS-048J-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-0805AS-048J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1100 / $0.1190 | Order Now | |
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 48nH ±5% - Q: 65 - DCR: 0.30 - 500mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1041 / $0.1247 | Buy Now | ||
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 48nH, Tolerance: 5%, Q min: 65, DCR max: 0.30, Rated DC Current: 500mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1004 / $0.1200 | Buy Now |
CAD Models for 0805AS-048J-01 by FASTRON GmBH
Part Data Attributes for 0805AS-048J-01 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
0907
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
0.048 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.6 mm
|
Package Length
|
2.3 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.5 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
1580 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 500MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805AS-048J-01
This table gives cross-reference parts and alternative options found for 0805AS-048J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AS-048J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AS-048J-04 | General Purpose Inductor, 0.048uH, 5%, Ceramic-Core, 0907, | FASTRON GmBH | 0805AS-048J-01 vs 0805AS-048J-04 |