Part Details for 0805ASM-082J-04 by FASTRON GmBH
Overview of 0805ASM-082J-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805ASM-082J-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805ASM-082J-04
|
Mouser Electronics | RF Inductors - SMD Non-magnetic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1360 / $0.1490 | Order Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 82nH ±5% - Q: 67 - DCR: 0.42 - 400mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1353 / $0.1456 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 82nH, Tolerance: 5%, Q min: 67, DCR max: 0.42?, Rated DC Current: 400mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1305 / $0.1600 | Buy Now |
Part Details for 0805ASM-082J-04
0805ASM-082J-04 CAD Models
0805ASM-082J-04 Part Data Attributes
|
0805ASM-082J-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805ASM-082J-04
FASTRON GmBH
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 67 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |