Part Details for 0805CS-050XK by Coilcraft Inc
Overview of 0805CS-050XK by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CS-050XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductor - SMD 0805 (2012) - 5.6nH @ 250 MHz - Tolerance 10% - Min Q 65 @ 1000 MHz - SRF 5900MHz - DCR 0.08ohms - Irms 600mA RoHS: Compliant |
40 In Stock |
|
$1.0300 / $4.5000 | Buy Now |