Part Details for 0805CS-060XJBC by Coilcraft Inc
Overview of 0805CS-060XJBC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-060XJBC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-060XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ceramic Core, 6.8nh, 5±% | 5212 |
|
$0.1838 / $0.5250 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 6.8nh, 5±% | 1983 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 6.8nh, 5±% | 1200 |
|
$1.1741 / $3.1308 | Buy Now |
Part Details for 0805CS-060XJBC
0805CS-060XJBC CAD Models
0805CS-060XJBC Part Data Attributes
|
0805CS-060XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-060XJBC
Coilcraft Inc
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 5600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-060XJBC
This table gives cross-reference parts and alternative options found for 0805CS-060XJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-060XJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-060XJRB | General Purpose Inductor, | Coilcraft Inc | 0805CS-060XJBC vs 0805CS-060XJRB |
BWCS002317156N8J00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805CS-060XJBC vs BWCS002317156N8J00 |
ST336RAA060JQZ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-060XJBC vs ST336RAA060JQZ |
0805CS-060XJSB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-060XJBC vs 0805CS-060XJSB |
CI0805-6N8-JBQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-060XJBC vs CI0805-6N8-JBQ |
0805CS-060XJLB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-060XJBC vs 0805CS-060XJLB |
0805CS-060XJTD | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-060XJBC vs 0805CS-060XJTD |
ST336RAA060JTZ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-060XJBC vs ST336RAA060JTZ |
0805WL6R8JT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | 0805CS-060XJBC vs 0805WL6R8JT |
ST336RAA060JPZ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-060XJBC vs ST336RAA060JPZ |