Part Details for 0805CS-121XGLC by Coilcraft Inc
Overview of 0805CS-121XGLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CS-121XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805CS-121XGLC
|
Mouser Electronics | RF Inductors - SMD 0805 120nH Unshld 2% 510mOhms AEC-Q200 RoHS: Compliant | 5253 |
|
$0.4650 / $1.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 5824 |
|
RFQ | ||
|
Bristol Electronics | 1944 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.12UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 115 |
|
$0.3900 / $0.5850 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.12UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 1600 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.12UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 1555 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.12UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 547 |
|
$0.6000 / $1.5000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 406 |
|
$0.2600 / $1.1600 | Buy Now |
Part Details for 0805CS-121XGLC
0805CS-121XGLC CAD Models
0805CS-121XGLC Part Data Attributes
|
0805CS-121XGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-121XGLC
Coilcraft Inc
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 0805CS-121XGLC
This table gives cross-reference parts and alternative options found for 0805CS-121XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-121XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-R12-GTW | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805CS-121XGLC vs CI0805-R12-GTW |
WRFI0805-S-R12GT | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 0805CS-121XGLC vs WRFI0805-S-R12GT |
CI0805-R12-GBQ | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-121XGLC vs CI0805-R12-GBQ |
FHW0805UCR12GGT | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | 0805CS-121XGLC vs FHW0805UCR12GGT |
CI0805-R12-GTQ | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805CS-121XGLC vs CI0805-R12-GTQ |
CI0805-R12-GBW | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805CS-121XGLC vs CI0805-R12-GBW |