Part Details for 0805CS-182EJFS by Delta Electronics Inc
Overview of 0805CS-182EJFS by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-182EJFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2035-0805CS-182EJFSCT-ND
|
DigiKey | FIXED IND 1.8UH 350MA 900MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3510 In Stock |
|
$0.0784 / $0.2500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.18 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4869 |
|
$0.0702 / $0.1620 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.18 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 60 |
|
$0.2300 / $0.5110 | Buy Now |
Part Details for 0805CS-182EJFS
0805CS-182EJFS CAD Models
0805CS-182EJFS Part Data Attributes
|
0805CS-182EJFS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-182EJFS
Delta Electronics Inc
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Delta Electronics | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |