Part Details for 0805CS-220XKBC by Coilcraft Inc
Overview of 0805CS-220XKBC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-220XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ceramic Core, 22nh, 10±% | 6087 |
|
$0.0702 / $0.1620 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 22nh, 10±% | 1684 |
|
$0.1620 / $0.5400 | Buy Now |
Part Details for 0805CS-220XKBC
0805CS-220XKBC CAD Models
0805CS-220XKBC Part Data Attributes
|
0805CS-220XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-220XKBC
Coilcraft Inc
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0805CS-220XKBC
This table gives cross-reference parts and alternative options found for 0805CS-220XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-220XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-220XKBD | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-220XKBC vs 0805CS-220XKBD |
0805CS-220XKBB | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-220XKBC vs 0805CS-220XKBB |
WL05KT22N | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | SEI Stackpole Electronics Inc | 0805CS-220XKBC vs WL05KT22N |
0805R-22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | API Delevan | 0805CS-220XKBC vs 0805R-22NK |
0805-22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD | API Delevan | 0805CS-220XKBC vs 0805-22NK |
CS0805-22NK-S | General Purpose Inductor, 0.022uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805CS-220XKBC vs CS0805-22NK-S |
LCN0805T-22NK-N | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805CS-220XKBC vs LCN0805T-22NK-N |
WL05KT22N | General Purpose Inductor, 0.022uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | 0805CS-220XKBC vs WL05KT22N |