0805CS-470XJLB
Coilcraft Inc
Description: General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT

Overview of 0805CS-470XJLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-470XJLB Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-050XJBC Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP

Price & Stock for 0805CS-470XJLB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD 98
  • 1 $0.2700
  • 20 $0.2250
  • 45 $0.1800
$0.1800 / $0.2700 Buy Now

CAD Models for 0805CS-470XJLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805CS-470XJLB by Coilcraft Inc

0805CS-470XJLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0907
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.31 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.5 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 500 MHZ
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
200 MHz
Tolerance
5%
Want to compare parts?
  1. 0805CS-470XJLB
    Coilcraft Inc
    General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
    VS

Alternate Parts for 0805CS-470XJLB

This table gives cross-reference parts and alternative options found for 0805CS-470XJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-470XJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST336RAA470JQZ General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 Coilcraft Inc 0805CS-470XJLB vs ST336RAA470JQZ
ST336RAA470JAZ General Purpose Inductor, 0.047uH, 5%, Ceramic-Core, 0907 Coilcraft Inc 0805CS-470XJLB vs ST336RAA470JAZ
WRFI0805-S-47NJT General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP VENKEL LTD 0805CS-470XJLB vs WRFI0805-S-47NJT
FHW0805UC047JGT General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 Fenghua (HK) Electronics Ltd 0805CS-470XJLB vs FHW0805UC047JGT
AWCS0023171547NJ00 General Purpose Inductor, Chilisin Electronics Corp 0805CS-470XJLB vs AWCS0023171547NJ00
CS0805-47NJ-S General Purpose Inductor, 0.047uH, 5%, Ceramic-Core, 0907, Chilisin Electronics Corp 0805CS-470XJLB vs CS0805-47NJ-S
0805CS-470XJEC General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0805CS-470XJLB vs 0805CS-470XJEC
0805CS-470XJSB General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 Coilcraft Inc 0805CS-470XJLB vs 0805CS-470XJSB
BWCS0023171547NJ00 General Purpose Inductor, Chilisin Electronics Corp 0805CS-470XJLB vs BWCS0023171547NJ00
CT0805CSF-470J General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT Central Technologies 0805CS-470XJLB vs CT0805CSF-470J

Related Parts for 0805CS-470XJLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805CS-470XJLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805CS-470XJLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0805CS-470XJLB would you like to use for your alert(s)?
  • Please alert me when 0805CS-470XJLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805CS-470XJLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805CS-470XJLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805CS-470XJLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805CS-470XJLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805CS-470XJLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: