Part Details for 0805CS-560XJLC by Coilcraft Inc
Overview of 0805CS-560XJLC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CS-560XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805CS-560XJLC
|
Mouser Electronics | RF Inductors - SMD 0805 56nH Unshld 5% 340mOhms AEC-Q200 RoHS: Compliant | 4202 |
|
$0.3900 / $0.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 11064 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 56nh, 5±% | 1252 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 56nh, 5±% | 1352 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 56nh, 5±% | 3540 |
|
$0.2756 / $0.7875 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 49 |
|
$0.2100 / $0.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1970 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1740 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 0805CS-560XJLC
0805CS-560XJLC CAD Models
0805CS-560XJLC Part Data Attributes
|
0805CS-560XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-560XJLC
Coilcraft Inc
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-560XJLC
This table gives cross-reference parts and alternative options found for 0805CS-560XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-560XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0805UC056JGB | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | 0805CS-560XJLC vs FHW0805UC056JGB |
WRFI0805-S-56NJT | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 0805CS-560XJLC vs WRFI0805-S-56NJT |