Part Details for 0805F-1R2K-08 by FASTRON GmBH
Overview of 0805F-1R2K-08 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for 0805F-1R2K-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805F-1R2K-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1980 / $0.2240 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 1.2µH ±10% - Q: 20 - DCR: 0.65 - 220mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1888 / $0.2232 | Buy Now |
DISTI #
0805F-1R2K-08
|
TME | Inductor: wire, SMD, 0805, 1.2uH, 220mA, 0.65Ω, ftest: 7.9MHz, ±10% Min Qty: 1000 | 0 |
|
$0.1790 | RFQ |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 1.2�H, Tolerance 10%, Q min: 20, DCR max: 0.65, Rated DC Current: 220mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1796 / $0.2200 | Buy Now |
Part Details for 0805F-1R2K-08
0805F-1R2K-08 CAD Models
0805F-1R2K-08 Part Data Attributes:
|
0805F-1R2K-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805F-1R2K-08
FASTRON GmBH
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |