-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30805FGGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805F-R68K-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1980 / $0.2260 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 0.68µH ±10% - Q: 18 - DCR: 0.50 - 450mA - Tape&Reel - AEC-Q200 RoHS: Compliant |
2530 Partner Stock |
|
$0.1926 / $0.2277 | Buy Now |
DISTI #
0805F-R68K-08
|
TME | Inductor: wire, SMD, 0805, 0.68uH, 400mA, 0.55Ω, ftest: 7.9MHz, ±10% Min Qty: 2 | 31 |
|
$0.1790 / $0.4540 | Buy Now |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 0.68�H, Tolerance 10%, Q min: 18, DCR max: 0.50, Rated DC Current: 450mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1796 / $0.2200 | Buy Now |
DISTI #
C1S233900041422
|
Chip1Stop | Inductor Surface Mount | 2530 |
|
$0.2090 / $0.2280 | Buy Now |
|
Master Electronics | Wire-wound Ferrite RF Chip Inductor - 0.68µH ±10% - Q: 18 - DCR: 0.50 - 450mA - Tape&Reel - AEC-Q200 RoHS: Compliant |
2530 Partner Stock |
|
$0.1926 / $0.2277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805F-R68K-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805F-R68K-08
FASTRON GmBH
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 7.9 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 0805F-R68K-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F-R68K-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F-R68K-04 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805 | FASTRON GmBH | 0805F-R68K-08 vs 0805F-R68K-04 |