Part Details for 0805HP-12NXJRC by Coilcraft Inc
Overview of 0805HP-12NXJRC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0805HP-12NXJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805HP-12NXJRC
|
Mouser Electronics | RF Inductors - SMD 0805 12nH Unshld 5% 1.4A 39mOhms RoHS: Compliant | 1994 |
|
$0.3560 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3884 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.012UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 3107 |
|
$0.2500 / $1.0000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 6323 |
|
$0.2100 / $0.8700 | Buy Now |
Part Details for 0805HP-12NXJRC
0805HP-12NXJRC CAD Models
0805HP-12NXJRC Part Data Attributes:
|
0805HP-12NXJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HP-12NXJRC
Coilcraft Inc
General Purpose Inductor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 2.21 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 4425 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |