There are no models available for this part yet.
Overview of 0805HP-391XJRC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HP-391XJRC | Coilcraft Inc | General Purpose Inductor, | |
0805HP-101XJR | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
0805HP-121X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for 0805HP-391XJRC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0805HP-391XJRC
|
Mouser Electronics | RF Inductors - SMD 0805 390nH Unshld 5% 0.33A 1.11Ohms RoHS: Compliant | 0 |
|
$0.3560 / $0.8100 | Order Now | |
Bristol Electronics | Min Qty: 7 | 3765 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 0.39UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 3012 |
|
$0.2600 / $1.0000 | Buy Now | ||
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1600 |
|
$0.2100 / $0.8700 | Buy Now |
CAD Models for 0805HP-391XJRC by Coilcraft Inc
Part Data Attributes for 0805HP-391XJRC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.1099 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.55 mm
|
Package Length
|
2.21 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
0.33 A
|
Self Resonance Frequency
|
700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805HP-391XJRC
This table gives cross-reference parts and alternative options found for 0805HP-391XJRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HP-391XJRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HP-391XJQD | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJQD |
0805HP-391XJPB | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJPB |
0805HP-391XJRB | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJRB |
0805HP-391XJPD | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJPD |
0805HP-391XJQB | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJQB |
0805HP-391XJQC | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJQC |
0805HP-391XJPC | General Purpose Inductor, | Coilcraft Inc | 0805HP-391XJRC vs 0805HP-391XJPC |