Part Details for 0805HS-030TJBB by Coilcraft Inc
Overview of 0805HS-030TJBB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805HS-030TJBB
0805HS-030TJBB CAD Models
0805HS-030TJBB Part Data Attributes:
|
0805HS-030TJBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-030TJBB
Coilcraft Inc
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 7900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-030TJBB
This table gives cross-reference parts and alternative options found for 0805HS-030TJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-030TJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R0033M-J-T | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-030TJBB vs AISC-0805L-R0033M-J-T |
AISC-0805L-R0033M-J-S | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-030TJBB vs AISC-0805L-R0033M-J-S |
0805HS-030TJBD | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-030TJBB vs 0805HS-030TJBD |
AISC-0805L-R0033-M-G | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-030TJBB vs AISC-0805L-R0033-M-G |
RL-7700-3C-3N3J | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0805HS-030TJBB vs RL-7700-3C-3N3J |
LLQ2012-E3N3J | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0805HS-030TJBB vs LLQ2012-E3N3J |
AISC-0805-R0033-M-G | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-030TJBB vs AISC-0805-R0033-M-G |
0805WL3R3JB | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0805HS-030TJBB vs 0805WL3R3JB |
0805HS-030TJBC | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-030TJBB vs 0805HS-030TJBC |
0805-3N3JG | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | 0805HS-030TJBB vs 0805-3N3JG |