Part Details for 0805HS-120TJBC by Coilcraft Inc
Overview of 0805HS-120TJBC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-120TJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HS-060TJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805HS-120TJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 2009 |
|
RFQ | ||
|
Quest Components | IND,CERAMIC,12NH,+-5% TOL | 3835 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | IND,CERAMIC,12NH,+-5% TOL | 1607 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for 0805HS-120TJBC
0805HS-120TJBC CAD Models
0805HS-120TJBC Part Data Attributes
|
0805HS-120TJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-120TJBC
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-120TJBC
This table gives cross-reference parts and alternative options found for 0805HS-120TJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-120TJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR0805-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | 0805HS-120TJBC vs SMDCHGR0805-12NJ |
AISC-0805L-R012M-J-T | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805L-R012M-J-T |
AISC-0805-R012M-J-G | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805-R012M-J-G |
CI0805-R012-JTQ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805HS-120TJBC vs CI0805-R012-JTQ |
RL-7700-3C-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0805HS-120TJBC vs RL-7700-3C-12NJ |
AISC-0805-R012-M-G | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805-R012-M-G |
AISC-0805L-R012M-J-S | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805L-R012M-J-S |
AISC-0805L-R012M-J-G | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805L-R012M-J-G |
AISC-0805-R012M-J-S | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805-R012M-J-S |
AISC-0805L-R012-M-S | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-120TJBC vs AISC-0805L-R012-M-S |