There are no models available for this part yet.
Overview of 0805HS-151TJBC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-151TJBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HS-060TJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805HS-151TJBC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ |
CAD Models for 0805HS-151TJBC by Coilcraft Inc
Part Data Attributes for 0805HS-151TJBC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.56 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
920 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 250 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805HS-151TJBC
This table gives cross-reference parts and alternative options found for 0805HS-151TJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-151TJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HS-151TJBD | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-151TJBC vs 0805HS-151TJBD |
IMC-0805-01150NH+/-5% | General Fixed Inductor, 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | 0805HS-151TJBC vs IMC-0805-01150NH+/-5% |
CC05-150NJ-RC | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Allied Components International | 0805HS-151TJBC vs CC05-150NJ-RC |
AISC-0805-R15-J-G | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-151TJBC vs AISC-0805-R15-J-G |
KQ0805LTDR15J | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | 0805HS-151TJBC vs KQ0805LTDR15J |
0805R-151JG | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | 0805HS-151TJBC vs 0805R-151JG |
AISC-0805-R15-J-S | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-151TJBC vs AISC-0805-R15-J-S |
FHW0805UCR15JGB | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | 0805HS-151TJBC vs FHW0805UCR15JGB |
AISC-0805L-R15K-J-S | General Fixed Inductor, 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-151TJBC vs AISC-0805L-R15K-J-S |
AISC-0805-R15K-J-S | General Fixed Inductor, 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-151TJBC vs AISC-0805-R15K-J-S |