Part Details for 0805HS-270TGRC by Coilcraft Inc
Overview of 0805HS-270TGRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-060TJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805HS-270TGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4800 |
|
$0.2400 / $1.0600 | Buy Now |
Part Details for 0805HS-270TGRC
0805HS-270TGRC CAD Models
0805HS-270TGRC Part Data Attributes
|
0805HS-270TGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-270TGRC
Coilcraft Inc
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805HS-270TGRC
This table gives cross-reference parts and alternative options found for 0805HS-270TGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-270TGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HS-270TGTB | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGTB |
0805HS-270TGSC | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGSC |
0805HS-270TGSB | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGSB |
0805HS-270TGLB | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGLB |
0805HS-270TGLD | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGLD |
0805HS-270TGTD | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGTD |
0805HS-270TGLC | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HS-270TGRC vs 0805HS-270TGLC |