Part Details for 0805HS-680TJBC by Coilcraft Inc
Overview of 0805HS-680TJBC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0805HS-680TJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 6000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1900 |
|
$0.0864 / $0.1620 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1553 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.1950 / $0.7500 | Buy Now |
|
Sense Electronic Company Limited | SMD | 22000 |
|
RFQ |
Part Details for 0805HS-680TJBC
0805HS-680TJBC CAD Models
0805HS-680TJBC Part Data Attributes:
|
0805HS-680TJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-680TJBC
Coilcraft Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-680TJBC
This table gives cross-reference parts and alternative options found for 0805HS-680TJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-680TJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0805JTE68N | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0805HS-680TJBC vs KQ0805JTE68N |
AISC-0805L-R068-J-G | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-680TJBC vs AISC-0805L-R068-J-G |
0805HS-680TJBB | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-680TJBC vs 0805HS-680TJBB |
AISC-0805L-R068K-J-G | General Fixed Inductor, 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-680TJBC vs AISC-0805L-R068K-J-G |
CI0805-R068-JTQ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805HS-680TJBC vs CI0805-R068-JTQ |
AISC-0805L-R068K-J-T | General Fixed Inductor, 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-680TJBC vs AISC-0805L-R068K-J-T |
RL-7700-3C-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0805HS-680TJBC vs RL-7700-3C-68NJ |
CI0805-R068-JBQ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805HS-680TJBC vs CI0805-R068-JBQ |
KQ0805LTD68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | 0805HS-680TJBC vs KQ0805LTD68NJ |
AISC-0805-R068K-J-G | General Fixed Inductor, 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-680TJBC vs AISC-0805-R068K-J-G |