Part Details for 0805HT-18NTGRC by Coilcraft Inc
Overview of 0805HT-18NTGRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-10NTJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-18NTGBB | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP |
Price & Stock for 0805HT-18NTGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805HT-18NTGRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 1384 |
|
$0.2800 / $1.1200 | Buy Now |
Part Details for 0805HT-18NTGRC
0805HT-18NTGRC CAD Models
0805HT-18NTGRC Part Data Attributes
|
0805HT-18NTGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HT-18NTGRC
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805HT-18NTGRC
This table gives cross-reference parts and alternative options found for 0805HT-18NTGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HT-18NTGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HT-18NTGED | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGED |
0805HT-18NTGLC | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGLC |
0805HT-18NTGTC | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGTC |
0805HT-18NTGTB | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGTB |
0805HT-18NTGRD | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGRD |
0805HT-18NTGLB | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGLB |
0805HT-18NTGSB | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGSB |
0805HT-18NTGRB | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGRB |
0805HT-18NTGEB | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGEB |
0805HT-18NTGEC | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-18NTGRC vs 0805HT-18NTGEC |