There are no models available for this part yet.
Overview of 0805HT-18NTJLC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-18NTJLC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-10NTJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805HT-18NTJLC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0805HT-18NTJLC
|
Mouser Electronics | RF Inductors - SMD 0805 18nH Unshld 5% 800mA 130mOhms RoHS: Compliant | 802 |
|
$0.4650 / $1.0000 | Buy Now | |
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4308 |
|
$0.2600 / $1.0100 | Buy Now |
CAD Models for 0805HT-18NTJLC by Coilcraft Inc
Part Data Attributes for 0805HT-18NTJLC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.89 mm
|
Package Length
|
2.16 mm
|
Package Style
|
SMT
|
Package Width
|
1.52 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.8 A
|
Self Resonance Frequency
|
3100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 500 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805HT-18NTJLC
This table gives cross-reference parts and alternative options found for 0805HT-18NTJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HT-18NTJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HT-18NTJTC | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJTC |
0805HT-18NTJEC | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJEC |
0805HT-18NTJRC | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJRC |
0805HT-18NTJSC | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJSC |
0805HT-18NTJTB | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJTB |
0805HT-18NTJRD | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJRD |
0805HT-18NTJED | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJED |
0805HT-18NTJEB | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJEB |
0805HT-18NTJTD | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJTD |
0805HT-18NTJSB | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HT-18NTJLC vs 0805HT-18NTJSB |
Related Parts for 0805HT-18NTJLC
-
0805HT-22NTJLCFixed Inductors
-
600S470JT250XTFixed Capacitors
-
CRCW060324R0FKEAHPFixed Resistors
-
M80-8441045Headers and Edge Type Connectors
-
STTH3R04SRectifier Diodes
-
STP3N150Power Field-Effect Transistors
-
SI9120DJ-E3Switching Regulator or Controllers
-
MCF51JM128EVLDMicrocontrollers
-
SMAJ12Transient Suppressors