Part Details for 0805HT-R33TJLB by Coilcraft Inc
Overview of 0805HT-R33TJLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R33TJLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-10NTJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for 0805HT-R33TJLB
0805HT-R33TJLB CAD Models
0805HT-R33TJLB Part Data Attributes
|
0805HT-R33TJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HT-R33TJLB
Coilcraft Inc
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.93 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 730 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HT-R33TJLB
This table gives cross-reference parts and alternative options found for 0805HT-R33TJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HT-R33TJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HT-R33TJEB | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJEB |
0805HT-R33TJED | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJED |
0805HT-R33TJRD | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJRD |
0805HT-R33TJSB | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJSB |
0805HT-R33TJRB | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJRB |
0805HT-R33TJLC | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJLC |
0805HT-R33TJTD | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJTD |
0805HT-R33TJLD | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJLD |
0805HT-R33TJEC | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 0806, | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJEC |
0805HT-R33TJSD | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | Coilcraft Inc | 0805HT-R33TJLB vs 0805HT-R33TJSD |