There are no models available for this part yet.
Overview of 0805LS-102XJRD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-102XJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-122XJLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT |
Price & Stock for 0805LS-102XJRD by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 186000 |
|
$0.2800 / $1.2700 | Buy Now |
CAD Models for 0805LS-102XJRD by Coilcraft Inc
Part Data Attributes for 0805LS-102XJRD by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC-FERRITE
|
DC Resistance
|
0.69 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.6 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.91 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.5 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
340 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805LS-102XJRD
This table gives cross-reference parts and alternative options found for 0805LS-102XJRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805LS-102XJRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805LS-102XJSD | General Purpose Inductor, | Coilcraft Inc | 0805LS-102XJRD vs 0805LS-102XJSD |
ST336RAB102JLH | General Purpose Inductor, 1uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-102XJRD vs ST336RAB102JLH |
0805LS-102XJTB | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-102XJRD vs 0805LS-102XJTB |
ST336RAB102JSH | General Purpose Inductor, 1uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-102XJRD vs ST336RAB102JSH |
ST336RAB102JTH | General Purpose Inductor, 1uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-102XJRD vs ST336RAB102JTH |
ST336RAB102JTZ | General Purpose Inductor, 1uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-102XJRD vs ST336RAB102JTZ |
0805LS-102XJRC | General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805LS-102XJRD vs 0805LS-102XJRC |
ST336RAB102JLZ | General Purpose Inductor, 1uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-102XJRD vs ST336RAB102JLZ |
0805LS-102XJEC | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805LS-102XJRD vs 0805LS-102XJEC |
0805LS-102XJLB | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-102XJRD vs 0805LS-102XJLB |