Part Details for 0805LS-111XJLC by Coilcraft Inc
Overview of 0805LS-111XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805LS-111XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805LS-111XJLC
|
Mouser Electronics | RF Inductors - SMD 0805 110nH Unshld 5% 2A 50mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1864 |
|
$0.3100 / $1.3900 | Buy Now |
DISTI #
2286542RL
|
element14 Asia-Pacific | INDUCTOR, 110NH, 5%, 1.2GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1540 |
|
$0.7706 / $1.3871 | Buy Now |
DISTI #
2286542
|
element14 Asia-Pacific | INDUCTOR, 110NH, 5%, 1.2GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1540 |
|
$0.7706 / $1.5485 | Buy Now |
DISTI #
2286542RL
|
Farnell | INDUCTOR, 110NH, 5%, 1.2GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 1540 |
|
$0.5595 / $1.0964 | Buy Now |
DISTI #
2286542
|
Farnell | INDUCTOR, 110NH, 5%, 1.2GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1540 |
|
$0.5595 / $1.2863 | Buy Now |
Part Details for 0805LS-111XJLC
0805LS-111XJLC CAD Models
0805LS-111XJLC Part Data Attributes
|
0805LS-111XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805LS-111XJLC
Coilcraft Inc
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0805LS-111XJLC
This table gives cross-reference parts and alternative options found for 0805LS-111XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805LS-111XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805LS-111XJRB | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805LS-111XJLC vs 0805LS-111XJRB |
0805LS-111XJRC | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805LS-111XJLC vs 0805LS-111XJRC |