Part Details for 0805LS-472XJLB by Coilcraft Inc
Overview of 0805LS-472XJLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-472XJLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-102XJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for 0805LS-472XJLB
0805LS-472XJLB CAD Models
0805LS-472XJLB Part Data Attributes
|
0805LS-472XJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805LS-472XJLB
Coilcraft Inc
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 1.87 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR | |
Rated Current-Max | 0.28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0805LS-472XJLB
This table gives cross-reference parts and alternative options found for 0805LS-472XJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805LS-472XJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST336RAB472JLZ | General Purpose Inductor, 4.7uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-472XJLB vs ST336RAB472JLZ |
ST336RAB472JSZ | General Purpose Inductor, 4.7uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-472XJLB vs ST336RAB472JSZ |
0805LS-472XJTC | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-472XJLB vs 0805LS-472XJTC |
0805LS-472XJLD | General Purpose Inductor, | Coilcraft Inc | 0805LS-472XJLB vs 0805LS-472XJLD |
ST336RAB472JLH | General Purpose Inductor, 4.7uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-472XJLB vs ST336RAB472JLH |
0805LS-472XJEC | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805LS-472XJLB vs 0805LS-472XJEC |
0805LS-472XJTD | General Purpose Inductor, | Coilcraft Inc | 0805LS-472XJLB vs 0805LS-472XJTD |
ST336RAB472JTH | General Purpose Inductor, 4.7uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | 0805LS-472XJLB vs ST336RAB472JTH |
0805LS-472XJTB | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-472XJLB vs 0805LS-472XJTB |
0805LS-472XJLC | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | 0805LS-472XJLB vs 0805LS-472XJLC |