Part Details for 0805WL100GT by Kyocera AVX Components
Overview of 0805WL100GT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0805WL100GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805WL100GT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0805WL100GT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 0805WL100GT
0805WL100GT CAD Models
0805WL100GT Part Data Attributes
|
0805WL100GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805WL100GT
Kyocera AVX Components
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805WL100GT
This table gives cross-reference parts and alternative options found for 0805WL100GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WL100GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0805G10NQTAR | General Purpose Inductor, | Kyocera AVX Components | 0805WL100GT vs LCWC0805G10NQTAR |
WL05GT10N | General Purpose Inductor, 0.01uH, 2%, Ferrite-Core, 0907, | Viking Tech Corp | 0805WL100GT vs WL05GT10N |
ST336RAA100GPH | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805WL100GT vs ST336RAA100GPH |
0805CS-100XGBD | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805WL100GT vs 0805CS-100XGBD |
ST336RAA100GAH | General Purpose Inductor, 0.01uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | 0805WL100GT vs ST336RAA100GAH |
WRFI0805-S-10NGT | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 0805WL100GT vs WRFI0805-S-10NGT |
0805CS-100XGSD | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805WL100GT vs 0805CS-100XGSD |
WLCW2012Z0G10NPB | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 0805WL100GT vs WLCW2012Z0G10NPB |
0805CS-100XGEB | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805WL100GT vs 0805CS-100XGEB |
0805CS-100XGEC | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805WL100GT vs 0805CS-100XGEC |