There are no models available for this part yet.
Overview of 0805WL111GT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 0805WL111GT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0805WL111GT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0805WL111GT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0805WL111GT
|
Mouser Electronics | RF Inductors - SMD INDUCTOR -RESALE RoHS: Compliant | 0 |
|
$0.2200 / $0.5500 | Order Now |
CAD Models for 0805WL111GT by Kyocera AVX Components
Part Data Attributes for 0805WL111GT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.48 Ω
|
Inductance-Nom (L)
|
0.11 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Embossed
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 250 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0805WL111GT
This table gives cross-reference parts and alternative options found for 0805WL111GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WL111GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-111XGBB | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805WL111GT vs 0805CS-111XGBB |
ST336RAA111GLH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805WL111GT vs ST336RAA111GLH |
WLCW2012Z0GR11PB | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 0805WL111GT vs WLCW2012Z0GR11PB |
ST336RAA111GSZ | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805WL111GT vs ST336RAA111GSZ |
AWCS00231715R11G00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805WL111GT vs AWCS00231715R11G00 |
ST336RAA111GSH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805WL111GT vs ST336RAA111GSH |
0805CS-111XGSD | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805WL111GT vs 0805CS-111XGSD |
ST336RAA111GTH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805WL111GT vs ST336RAA111GTH |
0805CS-111XGLC | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805WL111GT vs 0805CS-111XGLC |
0805CS-111XGRB | General Purpose Inductor, | Coilcraft Inc | 0805WL111GT vs 0805CS-111XGRB |