Part Details for 0806602 by Phoenix Contact
Overview of 0806602 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0806602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5578-ND
|
DigiKey | DIN RAIL 35MMX15MM SLOTTED 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
56 In Stock |
|
$44.9331 / $53.7300 | Buy Now |
DISTI #
651-0806602
|
Mouser Electronics | Mounting Hardware NS 35/15 WH PERF 2000MM RoHS: Compliant | 0 |
|
$40.7400 | Order Now |
|
Onlinecomponents.com | DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - Galvanized - white passivated - length: 2000 mm - color: silver RoHS: Compliant |
62 In Stock 890 Factory Stock |
|
$20.4300 / $53.4600 | Buy Now |
DISTI #
0806602
|
TTI | Mounting Hardware NS 35/15 WH PERF 2000MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 28 In Stock |
|
$34.9000 / $47.1800 | Buy Now |
DISTI #
000000000001073500
|
Sager | Mounting Hardware NS 35/15 WH PERF 2000MM Min Qty: 1 | 0 |
|
$45.8900 / $51.4000 | Buy Now |
|
Master Electronics | DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - Galvanized - white passivated - length: 2000 mm - color: silver RoHS: Compliant |
62 In Stock 890 Factory Stock |
|
$20.4300 / $53.4600 | Buy Now |
|
Neutron USA | DIN Rail, Perforated, White, Steel, 6.56', (2m) Length, NS 35/15 WH PERF 2000MM | 50 |
|
$86.7000 | Buy Now |
Part Details for 0806602
0806602 CAD Models
0806602 Part Data Attributes
|
0806602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0806602
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |