-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NGLC | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0806SQ-16NGLC
|
Mouser Electronics | RF Inductors - SMD 15.7nH Unshld 2% 2.9A 9mOhms RoHS: Compliant | 2325 |
|
$1.3100 / $2.8800 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0157UH, 2%, 1 ELEMENT, AIR-CORE, SMD, 0907 | 3240 |
|
$0.4375 / $1.2500 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 50054 |
|
$0.3900 / $1.4600 | Buy Now |
|
LCSC | SMD1.8x2.2mm Inductors (SMD) ROHS | 100 |
|
$0.7598 / $1.2463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0806SQ-16NGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0806SQ-16NGLC
Coilcraft Inc
General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.0157 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.397 mm | |
Package Length | 2.286 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0806SQ-16NGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0806SQ-16NGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0806SQ-16NGSC | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, | Coilcraft Inc | 0806SQ-16NGLC vs 0806SQ-16NGSC |
0806SQ-16NGLB | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NGLC vs 0806SQ-16NGLB |
0806SQ-16NGSB | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, | Coilcraft Inc | 0806SQ-16NGLC vs 0806SQ-16NGSB |
WLQC0806Z0G16NPB | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, CHIP | Walsin Technology Corporation | 0806SQ-16NGLC vs WLQC0806Z0G16NPB |
AS0615N7GTR | General Purpose Inductor, 0.0157uH, 2%, Air-Core, 0907, | Kyocera AVX Components | 0806SQ-16NGLC vs AS0615N7GTR |
0806SQ-16NGTC | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NGLC vs 0806SQ-16NGTC |
0806SQ-16NGTB | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NGLC vs 0806SQ-16NGTB |