Part Details for 0806SQ-16NJLB by Coilcraft Inc
Overview of 0806SQ-16NJLB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT |
Price & Stock for 0806SQ-16NJLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0157UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 0907 | 200 |
|
$0.3255 / $0.6975 | Buy Now |
Part Details for 0806SQ-16NJLB
0806SQ-16NJLB CAD Models
0806SQ-16NJLB Part Data Attributes
|
0806SQ-16NJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0806SQ-16NJLB
Coilcraft Inc
General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.0157 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.397 mm | |
Package Length | 2.286 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 5% |
Alternate Parts for 0806SQ-16NJLB
This table gives cross-reference parts and alternative options found for 0806SQ-16NJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0806SQ-16NJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0806SQ-16NJTD | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJTD |
0806SQ-16NJLD | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJLD |
0806SQ-16NJTC | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJTC |
0806SQ-16NJLC | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJLC |
0806SQ-16NJTB | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJTB |
0806SQ-16NJSB | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJSB |
0806SQ-16NJSC | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, | Coilcraft Inc | 0806SQ-16NJLB vs 0806SQ-16NJSC |