0806SQ-5N5GLC
Coilcraft Inc
Description: General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT

Overview of 0806SQ-5N5GLC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0806SQ-5N5GLC Coilcraft Inc General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT
0806SQ-16NJLB Coilcraft Inc General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT
0806SQ-12NJLC Coilcraft Inc General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT

Price & Stock for 0806SQ-5N5GLC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-0806SQ-5N5GLC
Mouser Electronics RF Inductors - SMD 5.5nH Unshld 2% 2.9A 3.4mOhms RoHS: Compliant 4763
  • 1 $2.8800
  • 250 $2.0200
  • 500 $1.5500
  • 2,000 $1.3100
$1.3100 / $2.8800 Buy Now
Bristol Electronics   2000
RFQ
Quest Components 1 ELEMENT, 0.0055 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD 1600
  • 1 $1.3650
  • 294 $0.5460
  • 1,466 $0.4778
$0.4778 / $1.3650 Buy Now
Coilcraft Direct RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 24759
  • 1 $1.4600
  • 250 $1.1800
  • 500 $0.9500
  • 1,000 $0.7700
  • 2,000 $0.5500
  • 6,000 $0.3900
$0.3900 / $1.4600 Buy Now
LCSC SMD1.8x1.3mm Inductors (SMD) ROHS 95
  • 1 $1.2331
  • 10 $1.0456
  • 30 $0.9424
  • 100 $0.8268
  • 500 $0.7752
  • 1,000 $0.7518
$0.7518 / $1.2331 Buy Now

CAD Models for 0806SQ-5N5GLC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0806SQ-5N5GLC by Coilcraft Inc

0806SQ-5N5GLC
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0705
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0705
Construction
Rectangular
Core Material
Air
DC Resistance
0.0034 Ω
Inductance-Nom (L)
0.0055 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.397 mm
Package Length
1.829 mm
Package Style
SMT
Package Width
1.346 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
2.9 A
Self Resonance Frequency
4900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Placement
DUAL ENDED
Terminal Shape
WIRE
Test Frequency
400 MHz
Tolerance
2%
Want to compare parts?
  1. 0806SQ-5N5GLC
    Coilcraft Inc
    General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT
    VS

Alternate Parts for 0806SQ-5N5GLC

This table gives cross-reference parts and alternative options found for 0806SQ-5N5GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0806SQ-5N5GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WLQC0806Z0G5N5PB General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0705, CHIP Walsin Technology Corporation 0806SQ-5N5GLC vs WLQC0806Z0G5N5PB
0806SQ-5N5GTC General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GTC
0806SQ-5N5GSB General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GSB
0806SQ-5N5GLB General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GLB
0806SQ-5N5GTB General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GTB
0806SQ-5N5GSC General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GSC
0806SQ-5N5GLD General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GLD
0806SQ-5N5GTD General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT Coilcraft Inc 0806SQ-5N5GLC vs 0806SQ-5N5GTD

Related Parts for 0806SQ-5N5GLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0806SQ-5N5GLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0806SQ-5N5GLC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0806SQ-5N5GLC would you like to use for your alert(s)?
  • Please alert me when 0806SQ-5N5GLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0806SQ-5N5GLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0806SQ-5N5GLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0806SQ-5N5GLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0806SQ-5N5GLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0806SQ-5N5GLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: