Part Details for 080745J001 by TE Connectivity
Overview of 080745J001 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080745J001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
080745J001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 080745J001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4508 / $0.5089 | Buy Now |
|
Future Electronics | V2-1.0-0-SP-SM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.8850 / $1.0100 | Buy Now |
DISTI #
RYCV2-1.0-0-SP-SM.M
|
Heilind Electronics | 080745J001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCV2-1.0-0-SP-SM
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCV2-1.0-0-SP-SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V2-1.0-0-SP-SM RoHS: Compliant |
1600 In Stock |
|
$0.4891 / $0.7987 | Buy Now |
DISTI #
63010085
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$0.6961 / $1.1093 | Buy Now |
DISTI #
77314931
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$0.5938 / $0.7667 | Buy Now |
DISTI #
080745J001
|
TTI | Heat Shrink Tubing & Sleeves V2-1.0-0-SP-SM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool |
Americas - 400 In Stock |
|
$0.4430 / $0.4700 | Buy Now |
DISTI #
080745J001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 080745J001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4508 / $0.5089 | Buy Now |
DISTI #
RYCV2-1.0-0-SP-SM
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCV2-1.0-0-SP-SM | 0 |
|
Buy Now |