Part Details for 0807SQ-10NJLBLB by Coilcraft Inc
Overview of 0807SQ-10NJLBLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0807SQ-10NJLBLB
0807SQ-10NJLBLB CAD Models
0807SQ-10NJLBLB Part Data Attributes
|
0807SQ-10NJLBLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-10NJLBLB
Coilcraft Inc
General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 0.0102 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 0.004 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 400 MHz | |
Tolerance | 5% |