-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 2%, 1 Element, Air-Core, SMD, 1007, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0807SQ-22NGLC
|
Mouser Electronics | RF Inductors - SMD 22nH Unshld 2% 2.7A 10mOhms RoHS: Compliant | 1502 |
|
$1.3100 / $2.8800 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.022 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.5119 / $1.4625 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 71883 |
|
$0.3900 / $1.4600 | Buy Now |
DISTI #
2286602
|
element14 Asia-Pacific | INDUCTOR, 22NH, 2%, 3.5GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1755 |
|
$1.3239 / $3.0303 | Buy Now |
DISTI #
2286602RL
|
element14 Asia-Pacific | INDUCTOR, 22NH, 2%, 3.5GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1755 |
|
$1.3239 / $2.5816 | Buy Now |
DISTI #
2286602RL
|
Farnell | INDUCTOR, 22NH, 2%, 3.5GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 1755 |
|
$1.0086 / $2.1149 | Buy Now |
DISTI #
2286602
|
Farnell | INDUCTOR, 22NH, 2%, 3.5GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1755 |
|
$1.0086 / $2.5904 | Buy Now |
|
LCSC | SMD2.5x1.8mm Inductors (SMD) ROHS | 27 |
|
$0.8464 / $1.3826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0807SQ-22NGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-22NGLC
Coilcraft Inc
General Purpose Inductor, 0.022uH, 2%, 1 Element, Air-Core, SMD, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 2.591 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |