-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286614RL
|
Farnell | INDUCTOR, RF, 11.2NH, 5%,3.6GHZ, SMD RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.6243 / $1.1100 | Buy Now |
DISTI #
2286614
|
Farnell | INDUCTOR, RF, 11.2NH, 5%,3.6GHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6243 / $1.2299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0807SQ-11NJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-11NJLB
Coilcraft Inc
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0706 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0706 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0063 Ω | |
Inductance-Nom (L) | 0.0112 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 1.829 mm | |
Package Style | SMT | |
Package Width | 1.549 mm | |
Packing Method | TR | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 5% |